+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

024002000101

Automation module: UPS; Gateberry; 91x62x71mm; 2GBRAM; 12÷24VDC

NEW

Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
024002000101
TME Symbol:
024002000101

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
UPS
Manufacturer series
Gateberry
Body dimensions
91x62x71mm
Operating temperature
0...60°C
Memory
2GB RAM
Modules features
Raspberry PI 4B
Interface
  • I2C
  • RS485
  • RTC
Supply voltage
  • 12...24V DC
Gross weight250 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
024002000101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 298.21 USDGross price for quantities from 1 pcs - 298.21 USD