+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

02529000002

Connector: PCB to PCB; female; har-modular®; straight; THT; 5.08mm


Manufacturer: HARTING

Manufacturer part number:
02529000002
TME Symbol:
02529000002

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Kind of connector
female
Manufacturer series
har-modular®
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
on PCBs
Connector variant
P module
Width
5.08mm
Related items
09060019979
Gross weight0.689 g
Certificates
EAN code5713140197848

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
02529000002
8 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts