+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0259003.T

Fuse: fuse; special application; 3A; 125VAC; 8x13mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0259003.T
TME Symbol:
0259003.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
special application
Current rating
3A
Rated voltage
125V AC
Fuse size
8x13mm
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 5s
Max voltage drop
131mV
Energy I2t
1.27A2s
Conform to the norm
ATEX / IECEx
Gross weight4.904 g
Certificates
See other products in this category: Special Applications Fuses LITTELFUSE,
*
0259003.T
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Product for special order