+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0300560

Case; ways: 6; polyamide 66; black

Manufacturer: MTA

Manufacturer part number:
0300560
TME Symbol:
0300560

Specification

Manufacturer
MTA
Type of fuse accessories
case
Number of ways
6
Body material
polyamide 66
Colour
black
Gross weight33.28 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0300560
0 in TME stock
Net price for quantities from 500 pcs - 2.12 USDGross price for quantities from 500 pcs - 2.12 USD
No. of pieces (Multiplicity: 500)
Packaging method by the manufacturerCardboard = 500 pcs