+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

03500417TXN

Fuse holder; 15A; on panel; 32V; Poles: 5; ATO


Manufacturer: LITTELFUSE

Manufacturer part number:
03500417TXN
TME Symbol:
03500417TXN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
15A
Mounting
on panel
Rated voltage
32V
Number of poles
5
Fuse accessories application
automotive fuses
Application - series/manufacturer
ATO
Gross weight36.36 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
03500417TXN
48 in TME stock
Net price for quantities from 1 pcs - 25.54 USDGross price for quantities from 1 pcs - 25.54 USD
Net price for quantities from 5 pcs - 21.32 USDGross price for quantities from 5 pcs - 21.32 USD
Net price for quantities from 10 pcs - 19.79 USDGross price for quantities from 10 pcs - 19.79 USD
Net price for quantities from 20 pcs - 18.34 USDGross price for quantities from 20 pcs - 18.34 USD
Net price for quantities from 40 pcs - 16.98 USDGross price for quantities from 40 pcs - 16.98 USD
Net price for quantities from 50 pcs - 16.55 USDGross price for quantities from 50 pcs - 16.55 USD
Net price for quantities from 100 pcs - 15.55 USDGross price for quantities from 100 pcs - 15.55 USD
Net price for quantities from 200 pcs - 15.00 USDGross price for quantities from 200 pcs - 15.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs