+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

042N4459

Pneumatic valve; G 2"; stainless steel; PTFE; Valve: NC; max.25bar

Manufacturer: DANFOSS

Manufacturer part number:
042N4459
TME Symbol:
042N4459

Specification

Manufacturer
DANFOSS
Type of pneumatic module
pneumatic valve
Thread
G 2"
Body material
stainless steel
Seal material
PTFE
Valve function
NC
Operating pressure
max. 25bar
Operating temperature
-30...60°C
Gross weight6.438 kg
Certificates
EAN code5702423194575
See other products in this category: Industrial Armature DANFOSS,
*
042N4459
0 in TME stock
Net price for quantities from 1 pcs - 1 295.65 USDGross price for quantities from 1 pcs - 1 295.65 USD
Net price for quantities from 5 pcs - 1 203.10 USDGross price for quantities from 5 pcs - 1 203.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.