+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

046402.5DR

Fuse: fuse; ceramic; SMD; 2.5A; 250VAC; 250V; quick blow; 12.1x4.5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
046402.5DR
TME Symbol:
046402.5DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
2.5A
Rated voltage
0.25kV/250V AC
Fuse characteristics
quick blow
Fuse size
12.1x4.5mm
Manufacturer series
464
Trade name
NANO2®
Breaking capacity
100A
Breaking characteristics
1.25In: min 1h, 2In: max 120s, 10In: min 1ms, 10In: max 10ms
Max voltage drop
0.3V
Soldering temperature
260°C / 10 s
Contact plating
silver plated
Operating temperature
-55...125°C
Voltage drop
0.3V
Gross weight0.71 g
Certificates
See other products in this category: UMF SMD Fuses - Fast LITTELFUSE,
See other products from this series.:
*
046402.5DR
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Product for special order
Packaging method by the manufacturerReel = 1 500 pcs