+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0507002.MXEP

Fuse: fuse; ceramic; 2A; 650VDC; quick blow; 6.99x32.7mm; THT; 507

Manufacturer: LITTELFUSE

Manufacturer part number:
0507002.MXEP
TME Symbol:
0507002.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
2A
Rated voltage
650V DC
Fuse characteristics
quick blow
Fuse size
6.99x32.7mm
Mounting
THT
Manufacturer series
507
Breaking capacity
150A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 120s
Contact material
copper
Energy I2t
2.3A2s
Resistance
0.115Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE cURus
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0507002.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 6.28 USDGross price for quantities from 1000 pcs - 6.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.