+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

060-216566

Automation module: pressure switch; pressure; OUT 1: relay,SPDT


Manufacturer: DANFOSS

Manufacturer part number:
060-216566
TME Symbol:
060-216566

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
0.4...3.4bar
Kind of output 1
relay, SPDT
Regulation for output 1
hysteresis 0,5 bar
Output 1 electrical parameters
250V AC / 16A
Operating temperature
-40...65°C
IP rating
IP30
Manufacturer series
KP35
The programming method
adjusting screw
Mounting
G1/2 A
Operating pressure
max. 10bar
Body dimensions
84x61x44mm
Sensors features
manual reset
Trade name
KP
Gross weight1 g
Certificates
EAN code5702428243803
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
060-216566
0 in TME stock
Net price for quantities from 1 pcs - 88.78 USDGross price for quantities from 1 pcs - 88.78 USD
Net price for quantities from 5 pcs - 82.44 USDGross price for quantities from 5 pcs - 82.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.