+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0603L004YR

Fuse: PTC polymer; SMD; 40mA; 24V; 24VDC; 0603; tinned


Manufacturer: LITTELFUSE

Manufacturer part number:
0603L004YR
TME Symbol:
0603L004YR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
40mA
Switched current
120mA
Rated voltage
24V/24V DC
Max. voltage
24V DC
Breaking capacity
20A
Case - inch
0603
Case - mm
1608
Contact plating
tinned
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
*
0603L004YR
0 in TME stock
Net price for quantities from 4000 pcs - 1.34 USDGross price for quantities from 4000 pcs - 1.34 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.