+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0603YC104KAT2A

Capacitor: ceramic; MLCC; 100nF; 16V; X7R; ±10%; SMD; 0603; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
0603YC104KAT2A

Alternative designations: KGM15AR71C104KT

TME Symbol:
0603YC104KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1µF
Operating voltage
16V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGM15AR71C104KT
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
0603YC104KAT2A
41782 in TME stock
Net price for quantities from 1 pcs - 0.06 USDGross price for quantities from 1 pcs - 0.06 USD
Net price for quantities from 10 pcs - 0.02 USDGross price for quantities from 10 pcs - 0.02 USD
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
Net price for quantities from 8000 pcs - 0.01 USDGross price for quantities from 8000 pcs - 0.01 USD
Net price for quantities from 20000 pcs - 0.00 USDGross price for quantities from 20000 pcs - 0.00 USD
Net price for quantities from 100000 pcs - 0.00 USDGross price for quantities from 100000 pcs - 0.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 4 000 pcs