+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MBS 3000-2011-A1CD07-0

Converter: pressure; 0÷10bar; 9÷32VDC; relative pressure; 0.5%


Manufacturer: DANFOSS

Manufacturer part number:
MBS 3000-2011-A1CD07-0
TME Symbol:
060G3821

Specification

Manufacturer
DANFOSS
Type of converter
pressure
Pressure setting range
0...10bar
Controlled parameter
relative pressure
Measurement accuracy
0.5%
IP rating
IP65
Mounting
M20x1.5
Operating temperature
-40...85°C
Manufacturer series
MBS 3000
Connection
PG9
Supply voltage
  • 9...32V DC
Gross weight204.6 g
Certificates
EAN code5702423201563
See other products in this category: Pressure Transducers DANFOSS,
See other products from this series.:
*
MBS 3000-2011-A1CD07-0
0 in TME stock
Net price for quantities from 1 pcs - 223.14 USDGross price for quantities from 1 pcs - 223.14 USD
Net price for quantities from 5 pcs - 207.20 USDGross price for quantities from 5 pcs - 207.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.