+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

060G4311

Converter: pressure; 0÷160bar; 9÷32VDC; 0.5%; IP65; G1/2"; MBS 4251

Manufacturer: DANFOSS

Manufacturer part number:
060G4311
TME Symbol:
060G4311

Specification

Manufacturer
DANFOSS
Type of converter
pressure
Pressure setting range
0...160bar
Measurement accuracy
0.5%
IP rating
IP65
Mounting
G1/2"
Operating temperature
-40...125°C
Manufacturer series
MBS 4251
Connection
PG9
Supply voltage
  • 9...32V DC
Gross weight260 g
Certificates
EAN code5702423158799
See other products in this category: Pressure Transducers DANFOSS,
See other products from this series.:
*
060G4311
0 in TME stock
Net price for quantities from 1 pcs - 529.63 USDGross price for quantities from 1 pcs - 529.63 USD
Net price for quantities from 5 pcs - 491.80 USDGross price for quantities from 5 pcs - 491.80 USD
No. of pieces (Multiplicity: 1)