+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0805L035YR

Fuse: PTC polymer; 350mA; SMD; 0805L; 0805

Manufacturer: LITTELFUSE

Manufacturer part number:
0805L035YR
TME Symbol:
0805L035YR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.35A
Max surge current
100A
Switched current
0.75A
Max. voltage
6V DC
Mounting
SMD
Manufacturer series
0805L
Power
0.5W
Min. resistance
0.25Ω
Max resistance
1.2Ω
Case - inch
0805
Case - mm
2012
A dimension
2.2mm
B dimension
1.5mm
C dimension
0.75mm
D dimension
0.55mm
E dimension
0.45mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
0805L035YR
0 in TME stock
Net price for quantities from 4000 pcs - 1.44 USDGross price for quantities from 4000 pcs - 1.44 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.