+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0828020.UXTHP

Fuse: fuse; ceramic; THT; 20A; 1kVDC; medium time-lag; 12.3x39.2mm

Manufacturer: LITTELFUSE

Manufacturer part number:
0828020.UXTHP
TME Symbol:
0828020.UXTHP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
20A
Rated voltage
1kV DC
Fuse characteristics
medium time-lag
Fuse size
12.3x39.2mm
Manufacturer series
828
Breaking capacity
10kA
Breaking characteristics
1In: min 4h, 1.35In: max 60min
Contact material
copper alloy
Energy I2t
536A2s
Resistance
4.9mΩ
Contact plating
nickel plated, tinned
Operating temperature
-55...125°C
Leads
radial
Quantity in set/package
500pcs.
Conform to the norm
cURus
Gross weight5 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
0828020.UXTHP
0 in TME stock
Net price for quantities from 500 pcs - 28.78 USDGross price for quantities from 500 pcs - 28.78 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.