+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

084Z6054

Cover; G1/2 A; 250mm


Manufacturer: DANFOSS

Manufacturer part number:
084Z6054
TME Symbol:
084Z6054

Specification

Manufacturer
DANFOSS
Type of sensors accessories
cover
Mounting
G1/2 A
Mounting depth
250mm
Related items
084Z6030, 084Z6031, 084Z6032, 084Z6033, 084Z6034, 084Z6035, 084Z6036, 084Z6037, 084Z6038, 084Z6039, 084Z6040, 084Z6041, 084Z6042
Gross weight123 g
Certificates
EAN code5702423153336
See other products in this category: Temperature Sensors - Accessories DANFOSS,
*
084Z6054
0 in TME stock
Net price for quantities from 1 pcs - 62.48 USDGross price for quantities from 1 pcs - 62.48 USD
Net price for quantities from 5 pcs - 58.32 USDGross price for quantities from 5 pcs - 58.32 USD
Net price for quantities from 10 pcs - 54.15 USDGross price for quantities from 10 pcs - 54.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.