+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0895060.Z

Fuse: fuse; automotive; holders; 60A; 58VDC; medium time-lag; 895


Manufacturer: LITTELFUSE

Manufacturer part number:
0895060.Z
TME Symbol:
0895060.Z

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
holders
Current rating
60A
Rated voltage
58V DC
Fuse characteristics
medium time-lag
Fuse size
14.5x12x16mm
Manufacturer series
895
Breaking capacity
1kA / 58V DC
Colour
yellow
Resistance
0.83mΩ
Operating temperature
-40...125°C
Voltage drop
96mV
Conform to the norm
UL
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0895060.Z
0 in TME stock
Net price for quantities from 2000 pcs - 1.39 USDGross price for quantities from 2000 pcs - 1.39 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.