+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09062322843

Connector: DIN 41612; socket; female; PIN: 32; straight; soldering


Manufacturer: HARTING

Manufacturer part number:
09062322843
TME Symbol:
09062322843

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Connector variant
type F
Enclosure material
thermoplastic
Engineering PN
DIN-Power F032FL-9,0C1-1
Maximum current
6A
Gross weight31.22 g
Certificates
EAN code5713140013155
See other products in this category: Other connectors Harting HARTING,
*
09062322843
0 in TME stock
Net price for quantities from 20 pcs - 16.11 USDGross price for quantities from 20 pcs - 16.11 USD
Net price for quantities from 40 pcs - 15.05 USDGross price for quantities from 40 pcs - 15.05 USD
Net price for quantities from 60 pcs - 14.55 USDGross price for quantities from 60 pcs - 14.55 USD
Net price for quantities from 100 pcs - 14.04 USDGross price for quantities from 100 pcs - 14.04 USD
Net price for quantities from 500 pcs - 13.22 USDGross price for quantities from 500 pcs - 13.22 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.