+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09110007122

Contact; male; Han® TC200; copper alloy; silver plated; 35mm2


Manufacturer: HARTING

Manufacturer part number:
09110007122
TME Symbol:
09110007122

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC200
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.35cm2
Connector variant
with finger protected terminals
Electrical mounting
crimped
Current rating
200A
Mechanical durability
500 cycles
Gross weight36.6 g
Certificates
EAN code5713140015609
See other products in this category: HARTING connectors HARTING,
*
09110007122
0 in TME stock
Net price for quantities from 1 pcs - 22.10 USDGross price for quantities from 1 pcs - 22.10 USD
Net price for quantities from 4 pcs - 20.63 USDGross price for quantities from 4 pcs - 20.63 USD
Net price for quantities from 6 pcs - 19.97 USDGross price for quantities from 6 pcs - 19.97 USD
Net price for quantities from 10 pcs - 19.07 USDGross price for quantities from 10 pcs - 19.07 USD
Net price for quantities from 26 pcs - 17.50 USDGross price for quantities from 26 pcs - 17.50 USD
Net price for quantities from 50 pcs - 16.65 USDGross price for quantities from 50 pcs - 16.65 USD
Net price for quantities from 100 pcs - 16.00 USDGross price for quantities from 100 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.