+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09140240371

Frame for modules; male; size 24B; Han-Modular®; with lock


Manufacturer: HARTING

Manufacturer part number:
09140240371
TME Symbol:
09140240371

Specification

Manufacturer
HARTING
Type of connector accessories
frame for modules
Kind of connector
male
Case
size 24B
Application - series/manufacturer
Han-Modular®
Connector variant
with lock
Width in modules
6
Insert mounting
104x27mm
Marking
a..f
Gross weight80.4 g
Certificates
EAN code5713140161818

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140240371
9 in TME stock
Net price for quantities from 1 pcs - 25.37 USDGross price for quantities from 1 pcs - 25.37 USD
Net price for quantities from 5 pcs - 23.74 USDGross price for quantities from 5 pcs - 23.74 USD
Net price for quantities from 10 pcs - 22.66 USDGross price for quantities from 10 pcs - 22.66 USD
Net price for quantities from 25 pcs - 21.02 USDGross price for quantities from 25 pcs - 21.02 USD
Net price for quantities from 50 pcs - 19.70 USDGross price for quantities from 50 pcs - 19.70 USD
Net price for quantities from 75 pcs - 18.92 USDGross price for quantities from 75 pcs - 18.92 USD
Net price for quantities from 100 pcs - 18.36 USDGross price for quantities from 100 pcs - 18.36 USD
Net price for quantities from 125 pcs - 17.93 USDGross price for quantities from 125 pcs - 17.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs