+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09149042001

Connector: HDC; module; male; Han-Modular® Domino; PIN: 4; Han E®

Manufacturer: HARTING

Manufacturer part number:
09149042001
TME Symbol:
09149042001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular® Domino
Number of pins
4
Application - series/manufacturer
Han E®
Width in modules
1
Connector variant
  • large tab
  • w/o contacts
Gross weight5.09 g
Certificates
EAN code5713140185104

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09149042001
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 10 pcs - 7.09 USDGross price for quantities from 10 pcs - 7.09 USD
Net price for quantities from 20 pcs - 6.60 USDGross price for quantities from 20 pcs - 6.60 USD
Net price for quantities from 26 pcs - 6.47 USDGross price for quantities from 26 pcs - 6.47 USD
Net price for quantities from 40 pcs - 6.24 USDGross price for quantities from 40 pcs - 6.24 USD
Net price for quantities from 50 pcs - 6.14 USDGross price for quantities from 50 pcs - 6.14 USD
Net price for quantities from 60 pcs - 6.04 USDGross price for quantities from 60 pcs - 6.04 USD
Net price for quantities from 80 pcs - 5.95 USDGross price for quantities from 80 pcs - 5.95 USD
Net price for quantities from 100 pcs - 5.84 USDGross price for quantities from 100 pcs - 5.84 USD
Net price for quantities from 250 pcs - 5.55 USDGross price for quantities from 250 pcs - 5.55 USD
Packaging method by the manufacturer:Bag = 2 pcs