+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09150073001

Connector: HDC; male; R15; 10A; 0.25kV; PIN: 8; straight; polyamide


Manufacturer: HARTING

Manufacturer part number:
09150073001
TME Symbol:
09150073001

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male
Manufacturer series
R15
Current rating
10A
Rated voltage
0.25kV
Number of pins
8
Spatial orientation
straight
Flammability rating
UL94V-0
Connector variant
unshielded
Enclosure material
polyamide
Engineering PN
R 15-7+E-ISK-STI
Operating temperature
-40...125°C
Gross weight5.33 g
Certificates
EAN code5713140022676
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09150073001
1 in TME stock
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
Net price for quantities from 20 pcs - 7.97 USDGross price for quantities from 20 pcs - 7.97 USD
Net price for quantities from 30 pcs - 7.76 USDGross price for quantities from 30 pcs - 7.76 USD
Net price for quantities from 50 pcs - 7.50 USDGross price for quantities from 50 pcs - 7.50 USD
Net price for quantities from 100 pcs - 7.15 USDGross price for quantities from 100 pcs - 7.15 USD
Net price for quantities from 150 pcs - 6.94 USDGross price for quantities from 150 pcs - 6.94 USD
Net price for quantities from 200 pcs - 6.80 USDGross price for quantities from 200 pcs - 6.80 USD
Net price for quantities from 250 pcs - 6.69 USDGross price for quantities from 250 pcs - 6.69 USD
Net price for quantities from 300 pcs - 6.61 USDGross price for quantities from 300 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs