+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0915756003

Heat shrink sleeve; flexible; 2: 1; 9.5mm; black; Temp: -40÷125°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
0915756003

Alternative designations: LSTT-R-9.5-0

TME Symbol:
0915756003

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
9.5mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
4.8mm
Operating temperature
-40...125°C
Shrinkage temperature
110°C
Wall thickness
0.65mm
Gross weight130 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
0915756003
0 in TME stock
Net price for quantities from 10 pcs - 21.52 USDGross price for quantities from 10 pcs - 21.52 USD
Net price for quantities from 30 pcs - 19.75 USDGross price for quantities from 30 pcs - 19.75 USD
Net price for quantities from 50 pcs - 17.73 USDGross price for quantities from 50 pcs - 17.73 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.