+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09185206803

Connector: IDC; plug; female; PIN: 20; straight; IDC; 2.54mm; 2x10

Manufacturer: HARTING

Manufacturer part number:
09185206803
TME Symbol:
09185206803

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
20
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x10
Engineering PN
SEK-18 SV FE TYPA 20P PL2
Tape pitch
1.27mm
Gross weight2.667 g
EAN code5713140029828
See other products in this category: IDC connectors HARTING,
*
09185206803
11 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD
Net price for quantities from 250 pcs - 1.48 USDGross price for quantities from 250 pcs - 1.48 USD
Net price for quantities from 300 pcs - 1.46 USDGross price for quantities from 300 pcs - 1.46 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcsBag = 100 pcs