+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

092-5-014-0-S-BS0

Connector: IDC; socket; male; PIN: 14; angled; THT; 2.54mm; 2x7

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
092-5-014-0-S-BS0
TME Symbol:
09250140SBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
14
Spatial orientation
angled
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
selectively gold plated
Connector variant
with long latch
Gross weight2 g
See other products in this category: IDC connectors BINDER MPE,
*
092-5-014-0-S-BS0
0 in TME stock
Net price for quantities from 3036 pcs - 1.55 USDGross price for quantities from 3036 pcs - 1.55 USD
Net price for quantities from 6072 pcs - 1.45 USDGross price for quantities from 6072 pcs - 1.45 USD
Net price for quantities from 9108 pcs - 1.35 USDGross price for quantities from 9108 pcs - 1.35 USD
No. of pieces (Multiplicity: 3 036)
Minimum order quantity: 3 036.
Multiplicity: 3 036.