+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09281486519

Contact; male; gold-plated; THT; 2A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09281486519
TME Symbol:
09281486519

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal 2R048MR-2,5C1-2
Operating temperature
-55...125°C
Gross weight6.46 g
Certificates
EAN code5713140042872
See other products in this category: Other connectors Harting HARTING,
*
09281486519
0 in TME stock
Net price for quantities from 20 pcs - 5.45 USDGross price for quantities from 20 pcs - 5.45 USD
No. of pieces (Multiplicity: 20)