+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09291306904

Connector: DIN 41612; socket; male; PIN: 30; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09291306904
TME Symbol:
09291306904

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
30
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Engineering PN
DIN Signal 3R030MP-5,0C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight4.96 g
Certificates
EAN code5713140043237
See other products in this category: Other connectors Harting HARTING,
*
09291306904
0 in TME stock
Net price for quantities from 20 pcs - 4.62 USDGross price for quantities from 20 pcs - 4.62 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.