+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09330009858

Comb bridge; PIN: 8; 5x comb bridge; Han ES Press; longitudinal


Manufacturer: HARTING

Manufacturer part number:
09330009858
TME Symbol:
09330009858

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
8
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
longitudinal
Gross weight7.25 g
Certificates
EAN code5713140192713
See other products in this category: HARTING connectors HARTING,
*
09330009858
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 10 pcs - 6.81 USDGross price for quantities from 10 pcs - 6.81 USD
Net price for quantities from 25 pcs - 6.51 USDGross price for quantities from 25 pcs - 6.51 USD
Net price for quantities from 50 pcs - 6.27 USDGross price for quantities from 50 pcs - 6.27 USD
Net price for quantities from 100 pcs - 6.06 USDGross price for quantities from 100 pcs - 6.06 USD
Net price for quantities from 125 pcs - 5.99 USDGross price for quantities from 125 pcs - 5.99 USD
Net price for quantities from 150 pcs - 5.93 USDGross price for quantities from 150 pcs - 5.93 USD
Net price for quantities from 200 pcs - 5.86 USDGross price for quantities from 200 pcs - 5.86 USD
Net price for quantities from 250 pcs - 5.81 USDGross price for quantities from 250 pcs - 5.81 USD
Net price for quantities from 375 pcs - 5.70 USDGross price for quantities from 375 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs