+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Current rating | 16A | |
Rated voltage | 830V | |
Manufacturer series | Han Hv E® | |
Number of pins | 5 (3+2) | |
Connector pinout layout | 3+PE + 2x relay contact | |
Case | size 10B | |
Electrical mounting | spring clamp | |
Flammability rating | UL94V-0 | |
Contact material | copper alloy | |
Insulator material | polycarbonate | |
Wire cross-section | 0.14...2.5mm2 | |
Mechanical durability | 500 cycles | |
Contact plating | silver plated | |
Insert mounting | 57x27mm | |
Operating temperature | -40...125°C |