+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09350006105

Contact; male; copper alloy; silver plated; 1mm2; 18AWG; crimped


Manufacturer: HARTING

Manufacturer part number:
09350006105
TME Symbol:
09350006105

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
1mm2
Wire size
18AWG
Electrical mounting
crimped
Spatial orientation
straight
Engineering PN
Han P male crimp contact 1,0 mm2 (Ag)
Gross weight0.9 g
Certificates
EAN code5713140229181
See other products in this category: HARTING connectors HARTING,
*
09350006105
0 in TME stock
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.