+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09370160481

Enclosure for connectors: HDC; size 16B; Han® M; IP65; zinc alloy

Manufacturer: HARTING

Manufacturer part number:
09370160481
TME Symbol:
09370160481

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Application - series/manufacturer
Han® M
IP rating
IP65
Enclosure material
zinc alloy
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight23 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09370160481
0 in TME stock
Net price for quantities from 1 pcs - 129.00 USDGross price for quantities from 1 pcs - 129.00 USD
Net price for quantities from 3 pcs - 115.42 USDGross price for quantities from 3 pcs - 115.42 USD
Net price for quantities from 5 pcs - 101.84 USDGross price for quantities from 5 pcs - 101.84 USD
No. of pieces (Multiplicity: 1)