+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09455450040

Connector: RJ45; for panel mounting; straight; -40÷70°C

Manufacturer: HARTING

Manufacturer part number:
09455450040
TME Symbol:
09455450040

Specification

Manufacturer
HARTING
Type of connector
RJ45
Mechanical mounting
for panel mounting
Spatial orientation
straight
Engineering PN
PushPull V4, compact housing vert. jack
Operating temperature
-40...70°C
Gross weight2.8 g
Certificates
EAN code5713140224025

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09455450040
99 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 25 pcs - 2.87 USDGross price for quantities from 25 pcs - 2.87 USD
Net price for quantities from 50 pcs - 2.76 USDGross price for quantities from 50 pcs - 2.76 USD
Net price for quantities from 100 pcs - 2.63 USDGross price for quantities from 100 pcs - 2.63 USD
Net price for quantities from 200 pcs - 2.52 USDGross price for quantities from 200 pcs - 2.52 USD
Net price for quantities from 300 pcs - 2.45 USDGross price for quantities from 300 pcs - 2.45 USD
Net price for quantities from 500 pcs - 2.35 USDGross price for quantities from 500 pcs - 2.35 USD
Net price for quantities from 1000 pcs - 2.25 USDGross price for quantities from 1000 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs