+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09458000520

Tool: for crimping; shielded; Cat 6a


Manufacturer: HARTING

Manufacturer part number:
09458000520
TME Symbol:
09458000520

Specification

Manufacturer
HARTING
Type of tool
for crimping
Related items
09451511520
Tool material
steel
Connector variant
shielded
Ethernet category
Cat 6a
Crimp tool application
RJ45 (8p8c) connectors
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
Gross weight612.7 g

WATCH VIDEO

See other products in this category: Crimping Tools for RJ Plugs HARTING,
*
09458000520
2 in TME stock
Net price for quantities from 1 pcs - 293.78 USDGross price for quantities from 1 pcs - 293.78 USD
Net price for quantities from 2 pcs - 274.20 USDGross price for quantities from 2 pcs - 274.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.