+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09670008178

Contact; male; data transfer; Han® D-Sub; 0.25÷0.56mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09670008178
TME Symbol:
09670008178

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
contact
Kind of connector
male
Connector family
data transfer
Application - series/manufacturer
Han® D-Sub
Wire cross-section
0.25...0.56mm2
Wire size
24AWG...20AWG
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Spatial orientation
straight
Gross weight0.088 g
Certificates
EAN code5713140087095
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670008178
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Packaging method by the manufacturer:Bag = 500 pcs