+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09700062817

Connector: HDC; socket; female; PIN: 6; screw; Type: A3

Manufacturer: HARTING

Manufacturer part number:
09700062817
TME Symbol:
09700062817

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
screw
Connector variant
A3
Engineering PN
Staf 06 Pos. F Insert Screw
Gross weight16 g
Certificates
EAN code5713140102903
See other products in this category: Other connectors Harting HARTING,
*
09700062817
0 in TME stock
Net price for quantities from 1 pcs - 11.82 USDGross price for quantities from 1 pcs - 11.82 USD
Net price for quantities from 3 pcs - 10.58 USDGross price for quantities from 3 pcs - 10.58 USD
Net price for quantities from 5 pcs - 9.34 USDGross price for quantities from 5 pcs - 9.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.