+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0977005.MXP

Fuse: fuse; ceramic; 5A; 500VAC; 450VDC; time-lag; 5.2x20mm; holders

Manufacturer: LITTELFUSE

Manufacturer part number:
0977005.MXP
TME Symbol:
0977005.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
5A
Rated voltage
450V DC/500V AC
Fuse characteristics
time-lag
Fuse size
5.2x20mm
Mounting
holders
Manufacturer series
977
Breaking capacity
100A
Breaking characteristics
1.5In: min 60min, 2.1In: max 30min, 2.75In: min 750ms, 2.75In: max 80s, 4In: min 150ms, 4In: max 5s, 10In: min 10ms, 10In: max 150ms
Contact material
copper
Energy I2t
91A2s
Resistance
11.9mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Conform to the norm
CE UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0977005.MXP
0 in TME stock
Net price for quantities from 1000 pcs - 7.79 USDGross price for quantities from 1000 pcs - 7.79 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.