+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

09990000623

Crimping jaws; FC3 contacts; 0.5÷1.5mm2


Manufacturer: HARTING

Manufacturer part number:
09990000623
TME Symbol:
09990000623

Specification

Manufacturer
HARTING
Type of crimping tool accessories
crimping jaws
Crimp tool application
FC3 contacts
Related items
09060006462, 09060008472, 09060008482, 09060009552, 09060009572
Wire cross-section
0.5...1.5mm2
Gross weight77.8 g
See other products in this category: Crimping Tools - Others HARTING,
*
09990000623
1 in TME stock
Net price for quantities from 1 pcs - 370.74 USDGross price for quantities from 1 pcs - 370.74 USD
Net price for quantities from 3 pcs - 324.41 USDGross price for quantities from 3 pcs - 324.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.