+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0BLS.200T

Fuse: fuse; ceramic,cylindrical,industrial; 200mA; 600VAC


Manufacturer: LITTELFUSE

Manufacturer part number:
0BLS.200T
TME Symbol:
0BLS.200T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
0.2A
Rated voltage
600V AC
Fuse characteristics
quick blow
Fuse size
10x35mm
Breaking capacity
100kA
Gross weight6.27 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
*
0BLS.200T
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order