+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0FHM0001XPGLO

Fuse holder; 10.9mm; 20A; cables; Leads: leads x2; 32V; IP67; 14AWG

Manufacturer: LITTELFUSE

Manufacturer part number:
0FHM0001XPGLO
TME Symbol:
0FHM0001XPGLO

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.9mm
Maximum current
20A
Mounting
cables
Leads
leads x2
Rated voltage
32V
IP rating
IP67
Wire size
14AWG
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHM0001XPGLO
0 in TME stock
Net price for quantities from 200 pcs - 5.23 USDGross price for quantities from 200 pcs - 5.23 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.