+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0GBC040.H

Fuse: fuse; automotive; holders; 40A; 32VAC; 32VDC; medium time-lag


Manufacturer: LITTELFUSE

Manufacturer part number:
0GBC040.H
TME Symbol:
0GBC040.H

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
holders
Current rating
40A
Rated voltage
32V AC/32V DC
Fuse characteristics
medium time-lag
Fuse size
6x25mm
Manufacturer series
GBC
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0GBC040.H
0 in TME stock
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 300 pcs - 0.35 USDGross price for quantities from 300 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.