+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0ZCF0260FF2C

Fuse: PTC polymer; SMD; 2.6A; Imax: 100A; 0ZCF; 2920

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZCF0260FF2C
TME Symbol:
0ZCF0260FF2C

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
2.6A
Maximum current
100A
Switched current
5.2A
Max. voltage
6V DC
Manufacturer series
0ZCF
Power
1.5W
Min. resistance
20mΩ
Max resistance
75mΩ
Case - inch
2920
Case - mm
7450
Fuses application
automotive applications
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCF0260FF2C
0 in TME stock
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.