+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1-216093-6

Connector: IDC; female; PIN: 16; straight; IDC,THT; 2.54mm; 2x8


Manufacturer: TE Connectivity

Manufacturer part number:
1-216093-6
TME Symbol:
1-216093-6

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Kind of connector
female
Number of pins
16
Spatial orientation
straight
Electrical mounting
IDC, THT
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x8
Connector variant
transition
Tape pitch
1.27mm
Gross weight1.5 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
1-216093-6
1129 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 25 pcs - 3.26 USDGross price for quantities from 25 pcs - 3.26 USD
Net price for quantities from 50 pcs - 3.09 USDGross price for quantities from 50 pcs - 3.09 USD
Net price for quantities from 60 pcs - 3.03 USDGross price for quantities from 60 pcs - 3.03 USD
Net price for quantities from 90 pcs - 2.93 USDGross price for quantities from 90 pcs - 2.93 USD
Net price for quantities from 180 pcs - 2.73 USDGross price for quantities from 180 pcs - 2.73 USD
Net price for quantities from 360 pcs - 2.52 USDGross price for quantities from 360 pcs - 2.52 USD
Net price for quantities from 450 pcs - 2.46 USDGross price for quantities from 450 pcs - 2.46 USD
Net price for quantities from 900 pcs - 2.27 USDGross price for quantities from 900 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs