+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

100011877

Fiber patch cord; OM4; SC/PC,both sides; 5m; 50/125um; LSZH; black


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011877

Alternative designations: L00883A0029

TME Symbol:
100011877

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
duplex, multi mode (MM)
Cable length
5m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
black
Insulation colour
violet
Cable external diameter
2.5mm
Operating temperature
-25...70°C
Cable/adapter structure
  • both sides
  • SC/PC
Gross weight85 g
Certificates
EAN code4018359395636
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011877
0 in TME stock
Net price for quantities from 1 pcs - 27.74 USDGross price for quantities from 1 pcs - 27.74 USD
Net price for quantities from 3 pcs - 25.89 USDGross price for quantities from 3 pcs - 25.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.