+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

100012159

Fiber patch cord; OS2; LC/PC,SC/PC; 2m; 9/125um; LSZH; blue; yellow


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100012159

Alternative designations: L00891A0017

TME Symbol:
100012159

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
2m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Operating temperature
-25...70°C
Cable/adapter structure
  • LC/PC
  • SC/PC
Gross weight44 g
Certificates
EAN code4018359263249
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100012159
0 in TME stock
Net price for quantities from 1 pcs - 23.43 USDGross price for quantities from 1 pcs - 23.43 USD
Net price for quantities from 3 pcs - 21.87 USDGross price for quantities from 3 pcs - 21.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.