+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

100012329

Fiber patch cord; OM1; SC/PC,ST/PC; 3m; 62.5/125um; LSZH; beige


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100012329

Alternative designations: L00892C0009

TME Symbol:
100012329

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM1
Cable length
3m
Fiber dimensions
62.5/125µm
Wire insulation material
LSZH
Connector colour
beige
Insulation colour
orange
Cable/adapter structure
  • SC/PC
  • ST/PC
Gross weight53 g
Certificates
EAN code4018359358068
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100012329
0 in TME stock
Net price for quantities from 1 pcs - 53.78 USDGross price for quantities from 1 pcs - 53.78 USD
Net price for quantities from 3 pcs - 50.19 USDGross price for quantities from 3 pcs - 50.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.