+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10033000

Enclosure for connectors: HDC; size H-B 10; for panel mounting

Manufacturer: LAPP

Manufacturer part number:
10033000
TME Symbol:
10033000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for panel mounting
Locking system
with double latch
Spatial orientation
straight
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight183.21 g
Certificates
EAN code4044773476644
See other products in this category: LAPP connectors LAPP,
*
10033000
9 in TME stock
Net price for quantities from 1 pcs - 24.86 USDGross price for quantities from 1 pcs - 24.86 USD
Net price for quantities from 5 pcs - 22.99 USDGross price for quantities from 5 pcs - 22.99 USD
Net price for quantities from 10 pcs - 21.79 USDGross price for quantities from 10 pcs - 21.79 USD
Net price for quantities from 20 pcs - 20.57 USDGross price for quantities from 20 pcs - 20.57 USD
Net price for quantities from 50 pcs - 19.17 USDGross price for quantities from 50 pcs - 19.17 USD
Net price for quantities from 100 pcs - 18.36 USDGross price for quantities from 100 pcs - 18.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs