+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10087000

Protection cover; EPIC®; for cable; Plating: plastic; plastic

Manufacturer: LAPP

Manufacturer part number:
10087000
TME Symbol:
10087000

Specification

Manufacturer
LAPP
Type of connector accessories
protection cover
Manufacturer series
EPIC®
Mechanical mounting
for cable
Plating material
plastic
Conform to the norm
CE
Enclosure material
plastic
Body material
plastic
Colour
grey
Material
plastic
Gross weight25.82 g
Certificates
EAN code4044773501025
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10087000
6 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 3 pcs - 13.30 USDGross price for quantities from 3 pcs - 13.30 USD
Net price for quantities from 5 pcs - 12.68 USDGross price for quantities from 5 pcs - 12.68 USD
Net price for quantities from 10 pcs - 12.02 USDGross price for quantities from 10 pcs - 12.02 USD
Net price for quantities from 25 pcs - 11.52 USDGross price for quantities from 25 pcs - 11.52 USD
Net price for quantities from 50 pcs - 11.12 USDGross price for quantities from 50 pcs - 11.12 USD
Net price for quantities from 75 pcs - 10.86 USDGross price for quantities from 75 pcs - 10.86 USD
Net price for quantities from 100 pcs - 10.67 USDGross price for quantities from 100 pcs - 10.67 USD
Net price for quantities from 125 pcs - 10.52 USDGross price for quantities from 125 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs