+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10118940-008LF

Connector: wire-board; socket; female; PIN: 8; crimped; Minitek

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
10118940-008LF
TME Symbol:
10118940-008LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
crimped
Manufacturer series
Minitek
Spatial orientation
straight
Mechanical mounting
for cable
Contacts pitch
2mm
Locking system
latch
Operating temperature
-55...125°C
Gross weight50 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
10118940-008LF
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 79 pcs - 0.71 USDGross price for quantities from 79 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)