+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10191100

Connector: HDC; contact insert; female; EPIC H-BE; PIN: 6; 16A; 500V

Manufacturer: LAPP

Manufacturer part number:
10191100
TME Symbol:
10191100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BE
Number of pins
6
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size H-B 6
Electrical mounting
screw terminal
Insert mounting
44x27mm
Enclosure material
polycarbonate
Gross weight41.86 g
Certificates
EAN code4044773488890
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10191100
5 in TME stock
Net price for quantities from 1 pcs - 11.48 USDGross price for quantities from 1 pcs - 11.48 USD
Net price for quantities from 5 pcs - 10.60 USDGross price for quantities from 5 pcs - 10.60 USD
Net price for quantities from 10 pcs - 10.07 USDGross price for quantities from 10 pcs - 10.07 USD
Net price for quantities from 20 pcs - 9.53 USDGross price for quantities from 20 pcs - 9.53 USD
Net price for quantities from 30 pcs - 9.23 USDGross price for quantities from 30 pcs - 9.23 USD
Net price for quantities from 50 pcs - 8.88 USDGross price for quantities from 50 pcs - 8.88 USD
Net price for quantities from 100 pcs - 8.44 USDGross price for quantities from 100 pcs - 8.44 USD
Net price for quantities from 150 pcs - 8.22 USDGross price for quantities from 150 pcs - 8.22 USD
Net price for quantities from 250 pcs - 7.97 USDGross price for quantities from 250 pcs - 7.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs