+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10399300

Connector: HDC; module; female; EPIC® MC; PIN: 3; 10A; soldering


Manufacturer: LAPP

Manufacturer part number:
10399300
TME Symbol:
10399300

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
3
Current rating
10A
Electrical mounting
soldering
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® MC Coax-Contacts
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Gross weight7.97 g
Certificates
EAN code4044773582703
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10399300
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Packaging method by the manufacturer:Cardboard = 10 pcs